- RS Stock No.:
- 360-2255
- Mfr. Part No.:
- 206036-4
- Manufacturer:
- TE Connectivity
427 In stock for delivery within 2 working days
Added
Price Each
€8.24
(exc. VAT)
€10.14
(inc. VAT)
Units | Per unit |
1 - 4 | €8.24 |
5 - 9 | €8.01 |
10 - 49 | €7.80 |
50 + | €7.60 |
- RS Stock No.:
- 360-2255
- Mfr. Part No.:
- 206036-4
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Special Series 1 Two Piece Sealed CPC Receptacles
From TE Connectivity, this Series 1 Two Piece receptacle comes as panel mount or cable mount, with a multiple contact configurations and male and female variants available. The receptacle features a threaded coupling for secure mating retention with corresponding Series 1 connectors.
Approvals
UL Listed; CSA Certified
TE Connectivity CPC Plastic Series 1, 2 and 3
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
Body Orientation | Straight |
Series | CPC Series 1 |
Shell Size | 17 |
Housing Material | Nylon |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |