ITT Cannon Circular Connector, 15 Contacts, Panel Mount, Socket, Female, IP67, Trident Neptune Series
- RS Stock No.:
- 446-6303
- Mfr. Part No.:
- TN0S16-0213S1L / 192900-0509
- Manufacturer:
- ITT Cannon
23 In stock for delivery within 2 working days
Added
Price Each
€18.93
(exc. VAT)
€23.28
(inc. VAT)
Units | Per unit |
1 - 19 | €18.93 |
20 - 39 | €17.04 |
40 + | €15.32 |
- RS Stock No.:
- 446-6303
- Mfr. Part No.:
- TN0S16-0213S1L / 192900-0509
- Manufacturer:
- ITT Cannon
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- HU
Product Details
Panel Plug and Socket Shells
Panel plugs and sockets feature the same rear sealing arrangement. Again, the retaining ring may be discarded in favour of a backshell if required.
Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Body Orientation | Straight |
Series | Trident Neptune |
Contact Plating | Nickel |
Contact Material | Copper |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |