Bulgin Circular Connector, 6 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series
- RS Stock No.:
- 476-2213
- Mfr. Part No.:
- PX0411/06P/4550
- Manufacturer:
- Bulgin
4 In stock for delivery within 2 working days
Price Each
€22.40
(exc. VAT)
€27.55
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €22.40 |
10 - 49 | €20.18 |
50 - 99 | €19.04 |
100 + | €17.92 |
- RS Stock No.:
- 476-2213
- Mfr. Part No.:
- PX0411/06P/4550
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
In-line Cable Coupler Shells
Mate with cable plug and socket
Approvals
UL; CSA; VDE
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
Water and dustproof to IP68, EN60529
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp, Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Series | Buccaneer 400 |
Body Orientation | Straight |
Voltage Rating | 125.0 V |
Mating Type | Threaded |
Shell Size | 19 |
Housing Material | Polymer |
Contact Plating | Gold |
Strain Relief | Yes |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Maximum Operating Temperature | +80°C |