Bulgin Circular Connector, 12 Contacts, Cable Mount, Socket, Female, IP68, Standard Buccaneer Series
- RS Stock No.:
- 494-4588
- Mfr. Part No.:
- PX0794/S
- Manufacturer:
- Bulgin
51 In stock for delivery within 2 working days
Price Each
€25.66
(exc. VAT)
€31.56
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €25.66 |
10 - 49 | €23.61 |
50 - 99 | €22.32 |
100 + | €20.53 |
- RS Stock No.:
- 494-4588
- Mfr. Part No.:
- PX0794/S
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Buccaneer Standard Sealed Power Connectors
From Bulgin, the Buccaneer Standard Series of Flex Cable Connectors are robust and versatiles connector for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.
With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field.
The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.
With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field.
The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.
Environment
The Standard Series of Buccaneer connectors are protected to IP68 when mated. This means they are dust tight, and resistant against particle ingress such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.
Features and Benefits
• IP68
• UL94HB Housing
• Insulation Resistance of >104 MΩ @ 500 V dc
• Positive locking keyways
• 7 - 9 mm Ø Cable Acceptance
• UL94HB Housing
• Insulation Resistance of >104 MΩ @ 500 V dc
• Positive locking keyways
• 7 - 9 mm Ø Cable Acceptance
Applications
Due to their excellent environmental resistance properties, Buccaneer connectors are ideal for harsh industrial environments and automotive applications. Their excellent resistance to liquid ingress also makes them suitable for marine applications.
FAQ
Q: Are there accessories available for this connector?
A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.
Q: How durable is the connector?
A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.
Q: What are the mating requirements of this connector?
A: The Buccaneer standard series cable connectors mate with corresponding in-line connectors for a cable to cable connection, or with panel, chassis and pcb connectors.
Q: Are contacts supplied with this connector?
A: Contacts are not supplied with 12 and 25 way connectors, and must be ordered separately.
A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.
Q: How durable is the connector?
A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.
Q: What are the mating requirements of this connector?
A: The Buccaneer standard series cable connectors mate with corresponding in-line connectors for a cable to cable connection, or with panel, chassis and pcb connectors.
Q: Are contacts supplied with this connector?
A: Contacts are not supplied with 12 and 25 way connectors, and must be ordered separately.
![](https://media.rs-online.com/t_line/L489526-05.gif)
Approvals
CSA; UL; VDE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp, Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Series | Standard Buccaneer |
Body Orientation | Straight |
Voltage Rating | 50.0 V |
Shell Size | 38 |
Mating Type | Threaded |
Housing Material | Polymer |
Contact Plating | Gold |
Strain Relief | No |
Contact Material | Copper |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |