- RS Stock No.:
- 608-4672
- Mfr. Part No.:
- HR10-7P-6P(73)
- Manufacturer:
- Hirose
158 In stock for delivery within 2 working days
Added
Price Each
€19.70
(exc. VAT)
€24.23
(inc. VAT)
Units | Per unit |
1 - 4 | €19.70 |
5 - 24 | €17.90 |
25 - 49 | €16.39 |
50 - 99 | €15.20 |
100 + | €14.67 |
- RS Stock No.:
- 608-4672
- Mfr. Part No.:
- HR10-7P-6P(73)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
Push-Pull Connectors
A highly durable and reliable range of compact, subminiature connectors featuring easy action "push-pull" latching mechanism for quick connecting and disconnecting. A five key polarisation system helps prevent misconnections. Solder bucket contacts.
Note
A cable mounting socket will mate with a jack plug or panel mounting plug. A cable mounting plug will mate with a jack socket or panel mounting socket.
Video Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 2.0A |
Body Orientation | Straight |
Series | HR10 |
Voltage Rating | 100 V |
Mating Type | Push-Pull |
Shell Size | 7 |
Housing Material | Zinc |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Bronze |