HARTING Circular Connector, 4 Contacts, Cable, M12 Connector, Socket, Female, IP65, IP67, Harax M12 Series

Subtotal (1 unit)*

€22.90

(exc. VAT)

€28.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.90

*price indicative

RS Stock No.:
623-5915
Mfr. Part No.:
21032122305
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Circular Connector

Number of Contacts

4

Mount Type

Cable

Current

6A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Orientation

Straight

Series

Harax M12

Coding

A

Voltage

50.0V

Minimum Operating Temperature

-5°C

Termination Type

Cable

Shell Size

20.5 mm

Maximum Operating Temperature

50°C

Housing Material

Polyamide

Standards/Approvals

No

Pole Format

4

Contact Plating

Gold over Nickel

Contact Material

Brass

COO (Country of Origin):
DE

M12 A-Coded Connector


From Harting, an IP67 M12 circular A-Coded connector. The HARAX IDC rapid cable termination makes this easy to install and offers excellent vibration resilience. Ideal for Industrial Ethernet applications. Typical applications include the connection of the power supply to Harting Ethernet switches.

Features & Benefits


Protection IP 67 when mated

Coding D

Number Contacts 4

Working Voltage 32 V

Working Current 4 A

Cable 0.25 – 0.34 mm² stranded

Termination HARAX IDC

Number of terminations Up to 10 with same cable cross section

Temperature Rating: -25 to +85 °C

Related links