Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Circular Connectors
Industrial Circular Connectors
JAE Connector, 4 Contacts, Cable Mount, Plug, Female, IP67, JL04V Series
RS Stock No.:
626-8634
Mfr. Part No.:
JL04V-6A18-10SE-R
Manufacturer:
JAE
Image representative of range
View this category
Discontinued product
RS Stock No.:
626-8634
Mfr. Part No.:
JL04V-6A18-10SE-R
Manufacturer:
JAE
Technical data sheets
Legislation and Compliance
Specifications
JL04V Series_E
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Attribute
Value
Number of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
23.0A
Body Orientation
Straight
Series
JL04V
Shell Size
18
Contact Plating
Silver
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
125.0°C
Contact Material
Copper