- RS Stock No.:
- 626-8735
- Mfr. Part No.:
- JL04V-2E10SL-3PE-B-R
- Manufacturer:
- JAE
2 Within 2 working day(s) (EU stock)
1 Within 5 working day(s) (EU stock)
Price Each
€13.29
(exc. VAT)
€16.35
(inc. VAT)
Units | Per unit |
1 + | €13.29 |
- RS Stock No.:
- 626-8735
- Mfr. Part No.:
- JL04V-2E10SL-3PE-B-R
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 13.0A |
Series | JL04V |
Body Orientation | Straight |
Shell Size | 10 |
Contact Plating | Silver |
Minimum Operating Temperature | -55°C |
Contact Material | Copper |
Maximum Operating Temperature | +125°C |