TE Connectivity Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, M12 Series
- RS Stock No.:
- 669-3383
- Mfr. Part No.:
- 1838274-3
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
€22.65
(exc. VAT)
€27.86
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €22.65 |
10 - 24 | €21.30 |
25 + | €19.87 |
**price indicative
- RS Stock No.:
- 669-3383
- Mfr. Part No.:
- 1838274-3
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 5.0A | |
Body Orientation | Straight | |
Series | M12 | |
Coding | A | |
Voltage Rating | 60.0 V | |
Contact Plating | Gold over Nickel | |
Contact Material | Brass | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5.0A | ||
Body Orientation Straight | ||
Series M12 | ||
Coding A | ||
Voltage Rating 60.0 V | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -25°C | ||
Related links
- TE Connectivity Circular Connector Cable Mount Socket IP67, M12 Series
- TE Connectivity Circular Connector Cable Mount Socket IP67, M12 Series
- TE Connectivity Circular Connector Panel Mount Socket IP67, M12 Series
- TE Connectivity Circular Connector Front Mount Socket IP67, M12 Series
- TE Connectivity Circular Connector Cable Mount Plug IP67, M12 Series
- HARTING Circular Connector Cable Mount Socket IP67, M12 Series
- Norcomp Circular Connector Cable Mount Socket IP67, M12 Series
- TE Connectivity Circular Connector Rear Mount Plug IP67, M12 Series