Souriau Sunbank by Eaton Circular Connector, 3 Contacts, Panel Mount, Plug, Male, IP68, IP69K, UTS Series
- RS Stock No.:
- 687-6507
- Distrelec Article No.:
- 301-62-407
- Mfr. Part No.:
- UTS78E3P
- Manufacturer:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)**
€15.87
(exc. VAT)
€19.52
(inc. VAT)
97 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €15.87 |
5 - 24 | €15.20 |
25 - 49 | €14.55 |
50 - 99 | €13.94 |
100 + | €13.31 |
**price indicative
- RS Stock No.:
- 687-6507
- Distrelec Article No.:
- 301-62-407
- Mfr. Part No.:
- UTS78E3P
- Manufacturer:
- Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Souriau Sunbank by Eaton | |
Number of Contacts | 3 | |
Mounting Type | Panel Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP68, IP69K | |
Current Rating | 7.0A | |
Body Orientation | Straight | |
Series | UTS | |
Voltage Rating | 600.0 V | |
Shell Size | 8 | |
Mating Type | Bayonet | |
Housing Material | Thermoplastic | |
Contact Plating | Gold | |
Strain Relief | No | |
Contact Material | Copper | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Manufacturer Souriau Sunbank by Eaton | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68, IP69K | ||
Current Rating 7.0A | ||
Body Orientation Straight | ||
Series UTS | ||
Voltage Rating 600.0 V | ||
Shell Size 8 | ||
Mating Type Bayonet | ||
Housing Material Thermoplastic | ||
Contact Plating Gold | ||
Strain Relief No | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Related links
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male...
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male...
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male...
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male...
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male...
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male...
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male...
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male...