Hirose Circular Connector, 20 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, IP68, LF Series
- RS Stock No.:
- 688-1909
- Mfr. Part No.:
- LF13WBR-20S
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch 26-06-2024, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€13.694
(exc. VAT)
€16.844
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €13.694 | €68.47 |
50 - 245 | €12.324 | €61.62 |
250 - 495 | €11.092 | €55.46 |
500 - 1245 | €9.984 | €49.92 |
1250 + | €8.984 | €44.92 |
*price indicative |
- RS Stock No.:
- 688-1909
- Mfr. Part No.:
- LF13WBR-20S
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chassis Socket (Female)
Receptacle with Female contacts
Hirose LF Series
Ease of shielded termination and connector assembly
Water and dust protected, IP67
Bayonet lock
Water and dust protected, IP67
Bayonet lock
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 2.0A |
Series | LF |
Body Orientation | Straight |
Voltage Rating | 30.0 V , 42.0 V |
Mating Type | Bayonet |
Shell Size | 13 |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Bronze |
- RS Stock No.:
- 688-1909
- Mfr. Part No.:
- LF13WBR-20S
- Manufacturer:
- Hirose