Amphenol Industrial Circular Connector, 6 + PE Contacts, Panel Mount, Socket, Male, IP67, Ecomate M HV Series
- RS Stock No.:
- 690-4006
- Mfr. Part No.:
- C016 10P006 806 12
- Manufacturer:
- Amphenol Industrial
153 In stock for delivery within 2 working days
Added
Price Each
€5.69
(exc. VAT)
€7.00
(inc. VAT)
Units | Per unit |
1 - 4 | €5.69 |
5 - 24 | €5.17 |
25 - 49 | €4.73 |
50 + | €4.45 |
- RS Stock No.:
- 690-4006
- Mfr. Part No.:
- C016 10P006 806 12
- Manufacturer:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Amphenol Ecomate Panel Mount Plugs
From Amphenol, a selection of panel mount plugs from the EcoMate C16-1 series. The rugged circular connectors are ideal for industrial, transportation and process control applications. A threaded coupling mechanism and ridged locking ring ensure safe and secure mating preventing accidental disengagement. With an option of screw, solder or crimp termination, the EcoMate plugs can be assembled quickly on site or in the field supporting rapid repair and eliminating valuable downtime.
Extremely robust, the C16-1 series delivers outstanding performance. EcoMate power connectors are ideally suited to harsh environments that demand a higher level of protection.
Extremely robust, the C16-1 series delivers outstanding performance. EcoMate power connectors are ideally suited to harsh environments that demand a higher level of protection.
Features and Benefits
• Circular connectors with 3+PE and 6+PE contacts
• Panel plugs mate with cable receptacles
• Quick and easy to assemble
• IP67 when mated
• Pre-loaded ground contact
• Ergonomic design for easy handling
• A rapid threaded coupling system
• Wide temperature range - 40 to + 125°
• UV Resistant
• Corrosion resistant
• Impact Resistant
• Vibration resistant
• 500 mating cycles
• Thermoplastic UL94 V-0 body
• Panel plugs mate with cable receptacles
• Quick and easy to assemble
• IP67 when mated
• Pre-loaded ground contact
• Ergonomic design for easy handling
• A rapid threaded coupling system
• Wide temperature range - 40 to + 125°
• UV Resistant
• Corrosion resistant
• Impact Resistant
• Vibration resistant
• 500 mating cycles
• Thermoplastic UL94 V-0 body
Applications
With excellent environmental resistance properties, the Amphenol EcoMate C16 panel plugs are intended for use heavy duty industrial and automation applications. Highly resistant to corrosion, vibration, and shock, the rugged power connectors are found in the harshest of environments. Some of the most popular areas are
• Industrial installation
• Electrical installation
• Control valves
• Process control
• Industrial automation systems
• Instrumentation
• Sensors and switches
• Electrical installation
• Control valves
• Process control
• Industrial automation systems
• Instrumentation
• Sensors and switches
Environment
The EcoMate C16-01 series of circular connectors are IP67 rated. This means they are protected from dust and debris. When mated the connectors are waterproof and are protected against the effects of temporary immersion in water for up to 30 mins @ 1 m depth
FAQ
Q - Are there any accessories available?
A - A circular dust cap is available to provide extra protection while the connector is not in use. See stock number 690-3999
Q - How robust are the connectors?
A – EcoMate C16 connectors are manufactured from high-grade UL rated engineering materials. The connectors are, shock, vibration and chemical resistant making them extremely tough and reliable.
A - A circular dust cap is available to provide extra protection while the connector is not in use. See stock number 690-3999
Q - How robust are the connectors?
A – EcoMate C16 connectors are manufactured from high-grade UL rated engineering materials. The connectors are, shock, vibration and chemical resistant making them extremely tough and reliable.
Standards
IEC60664-1, IEC60512-5-2, Test 5b, IEC60512-3-1, IEC60512-2-1
Eco-Mate Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 + PE |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 14.0A |
Body Orientation | Straight |
Series | Ecomate M HV |
Voltage Rating | 600.0 V |
Shell Size | 28.4 |
Housing Material | Nylon |
Contact Plating | Gold, Silver |
Strain Relief | Yes |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |