- RS Stock No.:
- 690-8979
- Mfr. Part No.:
- JN1DS10SL1
- Manufacturer:
- JAE
18 In stock for delivery within 2 working days
Added
Price Each
€12.47
(exc. VAT)
€15.34
(inc. VAT)
Units | Per unit |
1 - 4 | €12.47 |
5 - 24 | €11.62 |
25 - 49 | €11.26 |
50 - 99 | €10.95 |
100 + | €10.61 |
- RS Stock No.:
- 690-8979
- Mfr. Part No.:
- JN1DS10SL1
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
Product Details
Straight Plug
JAE IP67 JN Series
JN Series provides an easy and sure mating with push and twist type one-touch lock mechanism. Waterproof and dustproof to IP67.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 3.0A |
Series | JN1 |
Body Orientation | Straight |
Voltage Rating | 200 V |
Contact Plating | Gold |
Minimum Operating Temperature | -20°C |
Contact Material | Copper |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 690-8979
- Mfr. Part No.:
- JN1DS10SL1
- Manufacturer:
- JAE