Amphenol PCD US Circular Connector, 8 Contacts, Cable Mount, Plug, Male, Luminus QuickConnect Series
- RS Stock No.:
- 691-8569
- Mfr. Part No.:
- SJS830100
- Manufacturer:
- Amphenol PCD US
View this category
265 In stock for delivery within 2 working days
Price Each
€19.55
(exc. VAT)
€24.05
(inc. VAT)
units | Per unit |
1 - 4 | €19.55 |
5 - 24 | €18.97 |
25 - 49 | €18.42 |
50 + | €17.87 |
- RS Stock No.:
- 691-8569
- Mfr. Part No.:
- SJS830100
- Manufacturer:
- Amphenol PCD US
Technical data sheets
Legislation and Compliance
Product Details
SJS Series QuickConnect MIL-T-81714 Conforming
Interfacial and triple barrier rear seal provides complete environmental sealing
Uses standard MIL-C_39029 contacts
Rugged polymide housings
Blind mate connection
Uses standard MIL-C_39029 contacts
Rugged polymide housings
Blind mate connection
Amphenol SJS Series
Specifications
Attribute | Value |
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
Current Rating | 5.0A |
Series | Luminus QuickConnect |
Body Orientation | Straight |
Mating Type | Quick Connect |
Shell Size | 7 |
Housing Material | Polymer |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65°C |