Neutrik Circular Connector, 12 Contacts, Cable Mount, Miniature Connector, Socket, Female, miniCon Series
- RS Stock No.:
- 696-3929
- Mfr. Part No.:
- MSCF12
- Manufacturer:
- Neutrik
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Added
Price Each
€17.37
(exc. VAT)
€21.37
(inc. VAT)
Units | Per unit |
1 + | €17.37 |
- RS Stock No.:
- 696-3929
- Mfr. Part No.:
- MSCF12
- Manufacturer:
- Neutrik
Legislation and Compliance
- COO (Country of Origin):
- LI
Product Details
Neutrik Circular Connector
The Neutrik MSCF series 12-contacts female cable circular connector has a socket in-line connection. This cable mount connector has a voltage rating is 50VAC with a current rating of 3A per contact. This connector features a push-pull locking system for an easy and secure connection with an excellent cost/performance ratio. It is made from brass/zinc die-cast with gold-plated chuck type strain relief contacts. The miniCON with its flexible and compact design is perfectly suitable for multipin/industrial applications.
Note:
Cable-Ø 3mm-5mm (grey chuck), 5mm-7mm (white chuck)
Note:
Cable-Ø 3mm-5mm (grey chuck), 5mm-7mm (white chuck)
Features and Benefits
Straight body orientation
Solder termination
Easy assembly
Operation temperature ranging between -30°C and 80°C
Rugged and precisely machined all metal design
Wire size is 20AWG
Solder termination
Easy assembly
Operation temperature ranging between -30°C and 80°C
Rugged and precisely machined all metal design
Wire size is 20AWG
Applications
Communication systems
Telecommunication
Test equipment and measurement
Telecommunication
Test equipment and measurement
Certifications
IEC 68-2-20
IP5x rated
UL approved
IP5x rated
UL approved
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | miniCon |
Voltage Rating | 50.0 V |
Mating Type | Push-Pull |
Housing Material | Brass, Zinc |
Strain Relief | Yes |
Contact Plating | Gold |
Minimum Operating Temperature | -30°C |
Contact Material | Bronze |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 696-3929
- Mfr. Part No.:
- MSCF12
- Manufacturer:
- Neutrik