- RS Stock No.:
- 706-3058
- Mfr. Part No.:
- 99-3362-100-04
- Manufacturer:
- binder
93 In stock for delivery within 2 working days
Added
Price Each
€28.55
(exc. VAT)
€35.12
(inc. VAT)
Units | Per unit |
1 - 4 | €28.55 |
5 - 24 | €27.09 |
25 + | €25.66 |
- RS Stock No.:
- 706-3058
- Mfr. Part No.:
- 99-3362-100-04
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M8 cable connector shieldable, series 768
Screw locking system
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | 768 |
Voltage Rating | 30 V |
Housing Material | Metal |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Contact Material | Bronze |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 706-3058
- Mfr. Part No.:
- 99-3362-100-04
- Manufacturer:
- binder