- RS Stock No.:
- 706-7564
- Mfr. Part No.:
- 99-1486-812-08
- Manufacturer:
- binder
157 In stock for delivery within 2 working days
Added
Price Each
€36.41
(exc. VAT)
€44.78
(inc. VAT)
Units | Per unit |
1 - 4 | €36.41 |
5 - 24 | €34.59 |
25 + | €32.77 |
- RS Stock No.:
- 706-7564
- Mfr. Part No.:
- 99-1486-812-08
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Binder Sensor Connector
The Binder 713 series 8-contacts, M12 female sensor connector has a plug-type connection. This cable mount connector has a voltage rating of 60V and a current rating of up to 2A per contact. This connector is made of polyamide with a zinc die-cast nickel-plated housing and gold-plated bronze contacts. It has a threaded screw-on mating mechanism with coding to prevent incorrect mating along with M12 single-ended cable assemblies providing complete screening with earth tags in the cable braid.
Features and Benefits
Straight body orientation
Screw termination
Durability is greater than 100 mating cycles
Shieldable
A-coded connector
Wire gauge is 20AWG
Static ring version with die-cast threaded ring
Cable outlet ranges between 6mm and 8mm
Operating temperature ranges between -40°C and 85°C
Screw termination
Durability is greater than 100 mating cycles
Shieldable
A-coded connector
Wire gauge is 20AWG
Static ring version with die-cast threaded ring
Cable outlet ranges between 6mm and 8mm
Operating temperature ranges between -40°C and 85°C
Applications
Process control
Industrial automation and instrumentation
Commercial electronics
Industrial automation and instrumentation
Commercial electronics
Certifications
IP67 rated
UL approved
UL approved
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 2.0A |
Body Orientation | Straight |
Series | 713 |
Voltage Rating | 60 V |
Coding | A |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 706-7564
- Mfr. Part No.:
- 99-1486-812-08
- Manufacturer:
- binder