- RS Stock No.:
- 706-7684
- Mfr. Part No.:
- 09-3431-500-04
- Manufacturer:
- Binder
Discontinued product
- RS Stock No.:
- 706-7684
- Mfr. Part No.:
- 09-3431-500-04
- Manufacturer:
- Binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 male sockets front fastened
Screw locking system
A-Coded
Dip solder
A-Coded
Dip solder
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | 713 |
Body Orientation | Straight |
Voltage Rating | 250.0 V |
Housing Material | Metal |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | 85.0°C |
Minimum Operating Temperature | -25.0°C |
- RS Stock No.:
- 706-7684
- Mfr. Part No.:
- 09-3431-500-04
- Manufacturer:
- Binder