Lumberg Circular Connector, 8 Contacts, Front Mount, M16 Connector, Plug, Male, IP68, 03 Series
- RS Stock No.:
- 707-9491
- Mfr. Part No.:
- 0314-2 08-1
- Manufacturer:
- Lumberg
6 In stock for delivery within 2 working days
Price Each
€7.79
(exc. VAT)
€9.58
(inc. VAT)
Units | Per unit |
---|---|
1 + | €7.79 |
- RS Stock No.:
- 707-9491
- Mfr. Part No.:
- 0314-2 08-1
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
SWUM™ 0314-2 Chassis Plug Front Mounting
From Lumberg, this SWUM™ 0314-2 Chassis Plug is front mounting, and features the added benefit of being sealed when unmated, which prevents dust or moisture from entering the inside of a device when a connector is left unmated.
Features and Benefits:
AISG Connector
SWUM- Secure When Un-Mated
Front mount, threaded with solder terminals
Contact resistance ≤ 5 mΩ
Rated current 5 A
Rated voltage 60 Vac
Test voltage 1 kV/60 s
Insulation resistance > 1 TΩ
IP68/67
Temperature range -40°C → +85°C
Gasket material: NBR
AISG Connector
SWUM- Secure When Un-Mated
Front mount, threaded with solder terminals
Contact resistance ≤ 5 mΩ
Rated current 5 A
Rated voltage 60 Vac
Test voltage 1 kV/60 s
Insulation resistance > 1 TΩ
IP68/67
Temperature range -40°C → +85°C
Gasket material: NBR
Approvals
IEC 61076-2-106 and AISG
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Front Mount |
Connector Size | M16 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | 03 |
Voltage Rating | 60.0 V |
Shell Size | 20 |
Housing Material | Zinc |
Contact Plating | Silver |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |