- RS Stock No.:
- 708-0905
- Mfr. Part No.:
- EXP-0921/05/S
- Manufacturer:
- Bulgin
78 In stock for delivery within 2 working days
Added
Price Each
€54.25
(exc. VAT)
€66.73
(inc. VAT)
Units | Per unit |
1 - 9 | €54.25 |
10 - 49 | €49.91 |
50 - 99 | €47.14 |
100 + | €43.35 |
- RS Stock No.:
- 708-0905
- Mfr. Part No.:
- EXP-0921/05/S
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Flex Cable Receptacle
Mates with either EXP-0911 or EXP-A911 connectors
Plug or socket versions
EXP-0 series 13 - 15mm cable diameter. Acceptance as standard, 7 - 13mm with additional gland pack
EXP-A series 20 - 22mm cable diameter. Acceptance as standard, 14 - 20mm with additional gland pack
Strain relief clamp (EXP-A series only)
Plug or socket versions
EXP-0 series 13 - 15mm cable diameter. Acceptance as standard, 7 - 13mm with additional gland pack
EXP-A series 20 - 22mm cable diameter. Acceptance as standard, 14 - 20mm with additional gland pack
Strain relief clamp (EXP-A series only)
Bulgin EXP Series EXPlora
Bulgin Components EXPlora series of connectors for use in hazardous environments. Tested for use in Zone 2 and 22, the connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68.The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment, and process and control gear for use in factories and plant where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapors or by combustible dusts.
Water and dustproof to IP68 when mated
Scoop proof contacts
Leading earth pin For 3,4,5 & 7 pole versions
Easy assembly, no special tools required
Field serviceable,screw termination
Positive locating keyways, cannot be mis-mated
Scoop proof contacts
Leading earth pin For 3,4,5 & 7 pole versions
Easy assembly, no special tools required
Field serviceable,screw termination
Positive locating keyways, cannot be mis-mated
Approvals
ATEX Approval for Zone 2 and Zone 22 Applications
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 18.0A |
Series | EXPlora EXP |
Body Orientation | Straight |
Voltage Rating | 600.0 V |
Shell Size | 46 |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 4P |
Shielded/Unshielded | Unshielded |
Contact Plating | Nickel |
Strain Relief | No |
Maximum Operating Temperature | +55°C |
Contact Material | Brass |
Minimum Operating Temperature | -20°C |