- RS Stock No.:
- 709-3591
- Mfr. Part No.:
- TT1120-S04
- Manufacturer:
- Toughcon
Discontinued product
- RS Stock No.:
- 709-3591
- Mfr. Part No.:
- TT1120-S04
- Manufacturer:
- Toughcon
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Receptacle
The Cable-receptacle is made of glass fibre reinforced plastic and has an end catch as vibration protection. Depending on the shell size, up to two different set-ups are possible, which differ in the number of poles and assignment of contacts.
Material PPO with GF
Temperature range -55°C to +105°C
Temperature range -55°C to +105°C
Note
Images are a representitive only the pin and sockets do vary. Connector contacts not included, for suitable contacts see 709-3804 and range.
Toughcon Circular Connectors (Plastic)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. The Toughcon TT series is made of sturdy and light plastic.The contact holder is the shell at the same time, and is made of resistant, glass-fibre reinforced, temperature stable plastic.,For a comprehensive cross reference of component parts please see the selection table on our website
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP44, IP65 |
Body Orientation | Straight |
Series | TT |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |