- RS Stock No.:
- 733-5514
- Mfr. Part No.:
- 14282-20SG-300
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 733-5514
- Mfr. Part No.:
- 14282-20SG-300
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Switchcraft MAXI-CON-X Series Connectors, Panel Mount
Switchcraft MAXI-CON-X connectors are panel mount connectors suitable for medical, lighting, marine and general electronic applications that demand a reliable field installable connector solution. Quick mating bayonet connection and gold plated connector contacts in a thermoplastic shell feature throughout the range.
Gold plated connector contacts
Bayonet quick mating connection
300 Connector mating cycles
Rated at 600V, up to 23A (contact size dependant)
Temperature range -40 → +115 °C
Solder cup contacts
Bayonet quick mating connection
300 Connector mating cycles
Rated at 600V, up to 23A (contact size dependant)
Temperature range -40 → +115 °C
Solder cup contacts
Switchcraft Harsh Environment Connectors
This range of Switchcraft harsh environment connectors have been designed with durability and reliability in mind, these connectors feature a secure bayonet twist locking mechanism, gold plated connector contacts and a sturdy thermoplastic connector body. These harsh environment connectors are ideally suited for use in medical, general electronic industrial, lighting and marine connector applications amongst many others.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.6A |
Series | MAXI-CON-X |
Body Orientation | Straight |
Voltage Rating | 600.0 V |
Housing Material | Nylon |
Contact Plating | Gold over Nickel |
Contact Material | Brass |
- RS Stock No.:
- 733-5514
- Mfr. Part No.:
- 14282-20SG-300
- Manufacturer:
- Switchcraft