binder Circular Connector, 7 Contacts, Panel Mount, Socket, Male, IP67, 693 Series
- RS Stock No.:
- 734-5278
- Mfr. Part No.:
- 09-4203-00-07
- Manufacturer:
- binder
Bulk discount available
Subtotal (1 unit)**
€4.72
(exc. VAT)
€5.81
(inc. VAT)
38 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 49 | €4.72 |
50 - 99 | €3.86 |
100 - 249 | €3.61 |
250 - 499 | €3.35 |
500 + | €3.10 |
**price indicative
- RS Stock No.:
- 734-5278
- Mfr. Part No.:
- 09-4203-00-07
- Manufacturer:
- binder
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | binder | |
Number of Contacts | 7 | |
Mounting Type | Panel Mount | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Current Rating | 10.0A | |
Body Orientation | Straight | |
Series | 693 | |
Voltage Rating | 250.0 V | |
Mating Type | Screw On | |
Shell Size | 21.5 | |
Housing Material | Polymer | |
Pole Format | 6 + PE | |
Contact Plating | Silver | |
Strain Relief | Yes | |
Minimum Operating Temperature | -40°C | |
Contact Material | Brass | |
Maximum Operating Temperature | +100°C | |
Select all | ||
---|---|---|
Manufacturer binder | ||
Number of Contacts 7 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Current Rating 10.0A | ||
Body Orientation Straight | ||
Series 693 | ||
Voltage Rating 250.0 V | ||
Mating Type Screw On | ||
Shell Size 21.5 | ||
Housing Material Polymer | ||
Pole Format 6 + PE | ||
Contact Plating Silver | ||
Strain Relief Yes | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Maximum Operating Temperature +100°C | ||