Binder Circular Connector, 3 Contacts, Cable Mount, Miniature Connector, Socket, Male, IP67, 720 Series
- RS Stock No.:
- 734-5489
- Mfr. Part No.:
- 99-9105-70-03
- Manufacturer:
- binder
7 In stock for delivery within 2 working days
Price Each
€7.80
(exc. VAT)
€9.59
(inc. VAT)
Units | Per unit |
---|---|
1 - 49 | €7.80 |
50 - 99 | €7.32 |
100 - 249 | €6.84 |
250 - 499 | €6.35 |
500 + | €5.85 |
- RS Stock No.:
- 734-5489
- Mfr. Part No.:
- 99-9105-70-03
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Plug
Snap-in male cable connectors IP 67, series 720
Binder 720 - Plastic
Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.
Connectors with snap-in locking
Internal strain relief
Easy to assemble
Internal strain relief
Easy to assemble
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 7.0A |
Body Orientation | Straight |
Series | 720 |
Voltage Rating | 250.0 V |
Mating Type | Snap-In |
Shell Size | 16 |
Housing Material | Polymer |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |