- RS Stock No.:
- 734-5599
- Mfr. Part No.:
- 99-0413-75-05
- Manufacturer:
- binder
56 In stock for delivery within 2 working days
Added
Price Each
€28.40
(exc. VAT)
€34.93
(inc. VAT)
Units | Per unit |
1 - 49 | €28.40 |
50 - 99 | €26.25 |
100 - 249 | €24.15 |
250 - 499 | €22.02 |
500 + | €19.87 |
- RS Stock No.:
- 734-5599
- Mfr. Part No.:
- 99-0413-75-05
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Male Angled Subminiature Connector, M9, IP67, Shielded - 712 Series
M9 angled male subminiature connector with IP67 ingress protection and 360° EMI protected shielding. This M9 subminiature angled male cable connector has screw locking, solder termination and a 3.5 to 5 mm cable outlet.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M9 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3.0A |
Series | 712 |
Body Orientation | Right Angle |
Voltage Rating | 125 V |
Mating Type | Screw On |
Shell Size | 14 |
Housing Material | Metal |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
- RS Stock No.:
- 734-5599
- Mfr. Part No.:
- 99-0413-75-05
- Manufacturer:
- binder