binder Circular Connector, 4 Contacts, Panel Mount, Miniature Connector, Plug, Female, IP40, 678 Series
- RS Stock No.:
- 734-5877
- Mfr. Part No.:
- 99-0612-00-04
- Manufacturer:
- binder
85 In stock for delivery within 2 working days
Added
Price Each
€4.83
(exc. VAT)
€5.94
(inc. VAT)
Units | Per unit |
1 - 49 | €4.83 |
50 - 99 | €4.54 |
100 - 249 | €4.26 |
250 - 499 | €3.93 |
500 + | €3.62 |
- RS Stock No.:
- 734-5877
- Mfr. Part No.:
- 99-0612-00-04
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Miniature Female Socket Connector, Bayonet - 678 Series
Miniature female socket connector with bayonet locking and solder termination.
Miniature round plug connector, Binder 678
Distortion protection (coding lug) guarantees secure positioning
Strain relief: internal through cable clip
Installation with self-cutting metal screw
Strain relief: internal through cable clip
Installation with self-cutting metal screw
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 6.0A |
Series | 678 |
Body Orientation | Straight |
Voltage Rating | 250 V |
Mating Type | Bayonet |
Shell Size | 19.9 |
Housing Material | Polymer |
Contact Plating | Silver |
Contact Material | Bronze |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |