binder Circular Connector, 5 Contacts, Cable Mount, M16 Connector, Plug, Female, IP40, 682 Series
- RS Stock No.:
- 734-5886
- Mfr. Part No.:
- 09-0140-70-05
- Manufacturer:
- binder
Bulk discount available
Subtotal (1 unit)*
€14.57
(exc. VAT)
€17.92
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 30 June 2025
- Plus 40 unit(s) shipping from 27 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 49 | €14.57 |
50 - 99 | €13.71 |
100 - 249 | €12.77 |
250 - 499 | €11.85 |
500 + | €10.95 |
*price indicative
- RS Stock No.:
- 734-5886
- Mfr. Part No.:
- 09-0140-70-05
- Manufacturer:
- binder
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | binder | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M16 | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP40 | |
Current Rating | 6.0A | |
Series | 682 | |
Body Orientation | Right Angle | |
Voltage Rating | 250.0 V | |
Mating Type | Screw On | |
Shell Size | 18 | |
Housing Material | Polymer | |
Contact Plating | Silver | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Contact Material | Bronze | |
Select all | ||
---|---|---|
Brand binder | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M16 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP40 | ||
Current Rating 6.0A | ||
Series 682 | ||
Body Orientation Right Angle | ||
Voltage Rating 250.0 V | ||
Mating Type Screw On | ||
Shell Size 18 | ||
Housing Material Polymer | ||
Contact Plating Silver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Bronze | ||
Related links
- Binder Circular Connector Cable Mount Socket IP40, 682 Series
- Binder Circular Connector Cable Mount Plug IP40, 682 Series
- binder Circular Connector Cable Mount Plug IP40, 682 Series
- Binder Circular Connector Cable Mount Plug IP40, 682 Series
- Binder Circular Connector Cable Mount Plug IP40, 682 Series
- Binder Circular Connector Cable Mount Plug IP40, 682 Series
- Binder Circular Connector Cable Mount Socket IP40, 682 Series
- binder Circular Connector Cable Mount Socket IP40, 682 Series