Brad from Molex Circular Connector, 5 Contacts, PCB, M12 Connector, Plug, Male, IP69K, Ultra-Lock Series

Subtotal (1 unit)*

€12.55

(exc. VAT)

€15.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.55

*price indicative

RS Stock No.:
752-7509
Mfr. Part No.:
1200840031
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Circular Connector

Number of Contacts

5

Mount Type

PCB

Connector Size

M12

Current

4A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP69K

Orientation

Straight

Series

Ultra-Lock

Voltage

60 V

Termination Type

Solder

Shell Size

21 mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Housing Material

Copper Zinc Alloy

Pole Format

5

Standards/Approvals

No

Contact Plating

Nickel

Contact Material

Brass

Distrelec Product Id

302-89-567

COO (Country of Origin):
PL

Molex Ultra-Lock Series Circular Connector, 5 Contacts, 250V Voltage Rating - 1200840031


This circular connector is designed for PCB mounting applications. It features a durable M12 plug configuration, optimising space and efficiency in electronic connections. With five contacts and a robust build, it is suitable for a variety of demanding environments, thanks to its high IP69K rating.

Features & Benefits


• Ensures a secure connection with threaded mating type

• Rated for voltage up to 250V AC/DC for versatile usage

• Brass contacts with nickel plating enhance durability

• Designed for robust applications with an IP69K rating

Applications


• Used with industrial automation equipment

• Suitable for electrical connectors in harsh environments

• Ideal for wiring in mechanical systems requiring durability

• Utilised in various electronic equipment connections

What benefits do the nickel-plated brass contacts provide?


The nickel plating on the brass contacts improves resistance to corrosion and wear, thus enhancing long-term reliability and performance in challenging operational environments.

How does the IP69K rating affect its use in different environments?


The IP69K rating indicates superior protection against dust and high-pressure water jets, enabling safe operation in outdoor or heavily washed applications without the risk of damage.

How does the threaded mating type contribute to its functionality?


The threaded mating type provides a secure connection, reducing the likelihood of accidental disconnections during operation, especially in vibration-prone environments.

What temperature ranges can it withstand during operation?


This connector operates effectively between -25°C to +90°C, allowing it to maintain performance in both cold and hot conditions typically found in industrial settings.

Related links