Souriau Sunbank by Eaton Circular Connector, 12 Contacts, Cable Mount, Plug, Male, IP67, 8STA Series
- RS Stock No.:
- 760-1243
- Mfr. Part No.:
- 8STA60812PN
- Manufacturer:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)**
€97.34
(exc. VAT)
€119.73
(inc. VAT)
45 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €97.34 |
5 - 24 | €92.18 |
25 - 49 | €89.75 |
50 - 99 | €87.41 |
100 + | €85.08 |
**price indicative
- RS Stock No.:
- 760-1243
- Mfr. Part No.:
- 8STA60812PN
- Manufacturer:
- Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Souriau Sunbank by Eaton | |
Number of Contacts | 12 | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Crimp, PC Tail | |
IP Rating | IP67 | |
Body Orientation | Straight | |
Series | 8STA | |
Shell Size | 8 | |
Mating Type | Bayonet | |
Housing Material | Aluminium | |
Contact Plating | Gold | |
Maximum Operating Temperature | +175°C | |
Minimum Operating Temperature | -55°C | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Manufacturer Souriau Sunbank by Eaton | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp, PC Tail | ||
IP Rating IP67 | ||
Body Orientation Straight | ||
Series 8STA | ||
Shell Size 8 | ||
Mating Type Bayonet | ||
Housing Material Aluminium | ||
Contact Plating Gold | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper | ||
Related links
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male 8STA Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male 8STA Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male 8STA Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male 8STA Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male 8STA Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male 8STA Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male 8STA Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male 8STA Series