- RS Stock No.:
- 790-5028
- Mfr. Part No.:
- HR10A-10TJ-12P(73)
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch 03-12-2024, delivery within 2 working days
Added
Price Each
€24.94
(exc. VAT)
€30.68
(inc. VAT)
Units | Per unit |
1 + | €24.94 |
- RS Stock No.:
- 790-5028
- Mfr. Part No.:
- HR10A-10TJ-12P(73)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
HIROSE Threaded HR10A
Low-cost, compact multipole connectors with knurled threaded locking collars.
Features and Benefits
Miniature, light weight, high density connectors
Polarization allows blind mating
Solder buckets contacts, no tooling required
Polarization allows blind mating
Solder buckets contacts, no tooling required
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 2.0A |
Series | HR10 |
Body Orientation | Straight |
Voltage Rating | 100 V |
Shell Size | 10 |
Mating Type | Push-Pull |
Housing Material | Brass, Zinc |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Bronze |
- RS Stock No.:
- 790-5028
- Mfr. Part No.:
- HR10A-10TJ-12P(73)
- Manufacturer:
- Hirose