binder Circular Connector, 8 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, 770 Series
- RS Stock No.:
- 798-9846
- Mfr. Part No.:
- 09-0774-090-08
- Manufacturer:
- binder
7 In stock for delivery within 2 working days
Added
Price Each
€14.50
(exc. VAT)
€17.84
(inc. VAT)
Units | Per unit |
1 - 49 | €14.50 |
50 - 99 | €13.42 |
100 - 249 | €11.97 |
250 - 499 | €11.16 |
500 + | €10.73 |
- RS Stock No.:
- 798-9846
- Mfr. Part No.:
- 09-0774-090-08
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Binder 770 Series NNC Miniature Panel Mount Connectors
Binder 770 Series NCC panel mount minature connectors are a new connector family featuring an entirely new IP67 rated and touch-proof design, these connectors are offered with solder or dip terminals. Female 770 series connectors remain IP67 rated when not mated due to their unique self sealing design also featuring a simple and reliable bayonet locking system, quick and easy assembly and over 5000 mating cycles.
Bayonet locking system
Solder teminations
Rated at 2A 175V
Solder teminations
Rated at 2A 175V
Binder 770 Series Miniature Connectors
Series 770 is a new connector family featuring an entirely new IP67 rated and touch-proof design. The panel-mount receptacles have an IP67 rating when unmated by covering the contacts with a spring-enforced door.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | DIP, DIP Solder |
IP Rating | IP67 |
Current Rating | 2.0A |
Body Orientation | Straight |
Series | 770 |
Voltage Rating | 175.0 V |
Mating Type | Bayonet |
Housing Material | Polymer |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 798-9846
- Mfr. Part No.:
- 09-0774-090-08
- Manufacturer:
- binder