Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 801-6668
- Mfr. Part No.:
- 1662968
- Manufacturer:
- Phoenix Contact
65 In stock for delivery within 2 working days
Added
Price Each
€22.34
(exc. VAT)
€27.48
(inc. VAT)
Units | Per unit |
1 - 4 | €22.34 |
5 - 24 | €21.22 |
25 + | €20.11 |
- RS Stock No.:
- 801-6668
- Mfr. Part No.:
- 1662968
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact SACC-M12FS SPEEDCON Series of Connector
Phoenix Contact brings you the M12 SACC-MSD series of SPEEDCON connector. The SPEEDCON connector offers you a faster locking-system, saving you on the amount of installation time. The SACC M12 series is flexible, robust and versatile and built to withstand unstable environments.
Features and Benefits
• A high degree of protection, rated at IP 67. Operates at an ambient temperature between -40°C to +85 °C, ideal for industrial environments.
• Screw connection, widely compatible with different conductors. The wires can be connected with or without the use of ferrules.
• Zin die-cast, nickel-plated knurls material. Sealed with NBR.
• IEC 61076-2-101 regulated.
• Overvoltage category 2 degree of protection
• Screw connection, widely compatible with different conductors. The wires can be connected with or without the use of ferrules.
• Zin die-cast, nickel-plated knurls material. Sealed with NBR.
• IEC 61076-2-101 regulated.
• Overvoltage category 2 degree of protection
Typical Applications
• Several industrial automation applications where a stable and secure wire connection is a must.
Phoenix Contact Connector, Cable Mount, M12 - SACC-M12FS-5CON-PG 7-M - 1662968
This connector from Phoenix Contact is designed for the quick and easy field cabling of sensors and actuators. The durable device stands up extremely well to harsh operating conditions, while ensuring a long-lasting and reliable cable connection.
Classic screw-in connection technology means the unit is compatible with a wide selection of cable sizes and is simple to wire. Its excellent resistance to shock and vibration results in electrical cables staying firmly attached with very little need for re-tightening or maintenance. The connector's high-quality material composition offers outstanding protection against external influences, such as moisture, dirt and rain.
You'll find a connector like this commonly used in outdoor power applications. It lets you quickly and easily wire different cable lengths on-site to improve system efficiency. This connector has a voltage rating of 60V and a current rating of 4A.
Classic screw-in connection technology means the unit is compatible with a wide selection of cable sizes and is simple to wire. Its excellent resistance to shock and vibration results in electrical cables staying firmly attached with very little need for re-tightening or maintenance. The connector's high-quality material composition offers outstanding protection against external influences, such as moisture, dirt and rain.
You'll find a connector like this commonly used in outdoor power applications. It lets you quickly and easily wire different cable lengths on-site to improve system efficiency. This connector has a voltage rating of 60V and a current rating of 4A.
External diameter of 6mm
Weight of 25.72g
IP67 (ingress protection) rated connection, which is dust-tight and waterproof when correctly mated
Operating temperature range of -40°C to +85°C
Conforms to the RoHS (Restriction of Hazardous Substances) directive, meaning it contains no more than minimal levels of hazardous substances
Meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't damage equipment via electrostatic discharge
Weight of 25.72g
IP67 (ingress protection) rated connection, which is dust-tight and waterproof when correctly mated
Operating temperature range of -40°C to +85°C
Conforms to the RoHS (Restriction of Hazardous Substances) directive, meaning it contains no more than minimal levels of hazardous substances
Meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't damage equipment via electrostatic discharge
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4A |
Body Orientation | Straight |
Series | SACC |
Voltage Rating | 60 V |
Coding | A |
Shell Size | M12 |
Mating Type | Screw On |
Housing Material | Thermoplastic |
Pole Format | 5P |
Contact Plating | CuSnZn |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |