Phoenix Contact Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 802-5518
- Mfr. Part No.:
- 1524788
- Manufacturer:
- Phoenix Contact
21 In stock for delivery within 2 working days
Added
Price Each
€19.55
(exc. VAT)
€24.05
(inc. VAT)
Units | Per unit |
1 - 4 | €19.55 |
5 - 24 | €18.56 |
25 - 49 | €17.77 |
50 + | €17.24 |
- RS Stock No.:
- 802-5518
- Mfr. Part No.:
- 1524788
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Circular Connector, Rear Mounting Type, 4A Current Rating - SACC-DSIV-M 8FS-3CON-L 90 - 1524788
Hook up your control system in a jiffy with this circular connector from Phoenix Contact. Its M8-sized socket means it's a breeze to link to standard components, while the NBR seal keeps out contaminants, so dust and moisture don't put a damper on your operations. The unit's gold-plated copper alloy contacts are highly conductive and resistant to corrosion to keep electrical signals as clear as a bell.
Installation is a cinch, as you can simply mount this product on the rear of your panel and secure it in a snap with a locking nut. A current rating of 4A means this is a smart choice for use in low-power systems. Thanks to its broad operating temperature range between -25°C and +85°C, it can handle the demands of harsh industrial environments without loss of performance.
Installation is a cinch, as you can simply mount this product on the rear of your panel and secure it in a snap with a locking nut. A current rating of 4A means this is a smart choice for use in low-power systems. Thanks to its broad operating temperature range between -25°C and +85°C, it can handle the demands of harsh industrial environments without loss of performance.
Comes with solder pins for secure and vibration-proof installation
IP67 rating indicates it's dust-tight and can withstand submersion in 1m of water for up to 30 minutes
UL 94-HB flammability rating means it's self-extinguishing for safety in the event of a fire
IP67 rating indicates it's dust-tight and can withstand submersion in 1m of water for up to 30 minutes
UL 94-HB flammability rating means it's self-extinguishing for safety in the event of a fire
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | SACC |
Body Orientation | Right Angle |
Coding | A |
Voltage Rating | 60 V |
Shell Size | M8 |
Housing Material | Polymer |
Shielded/Unshielded | Unshielded |
Contact Plating | Gold |
Contact Material | CuSn |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 802-5518
- Mfr. Part No.:
- 1524788
- Manufacturer:
- Phoenix Contact