Amphenol Industrial Connector, 4 Contacts, Panel Mount, Miniature Connector, Plug, Male, IP67, AU Series
- RS Stock No.:
- 811-4182
- Mfr. Part No.:
- AU-04BMMA-LL7001
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 811-4182
- Mfr. Part No.:
- AU-04BMMA-LL7001
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Amphenol LTW Mini Male Cable Mount Connectors, Male Contacts
Amphenol LTW mini size bayonet locking male gender cable mount connectors in male contact gender type, durable waterproof cable mount connectors with solder contacts for ease of assembly. Ideal for many harsh outdoor applications that require a rugged and hard wearing panel mount connector, rated to IP67 with a black nylon body and locking nut.
IP67
Operating temperature range -40 to +105°C
Durability 1000 mating cycles
Rated at 2A
Solder contacts
2 point bayonet lock
Operating temperature range -40 to +105°C
Durability 1000 mating cycles
Rated at 2A
Solder contacts
2 point bayonet lock
Approvals
UL Recognised
Amphenol LTW Series Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 2.0A |
Body Orientation | Straight |
Series | AU |
Voltage Rating | 500 V |
Mating Type | Bayonet |
Housing Material | Nylon |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 811-4182
- Mfr. Part No.:
- AU-04BMMA-LL7001
- Manufacturer:
- Amphenol Industrial