- RS Stock No.:
- 811-4289
- Mfr. Part No.:
- BD-02BMMA-LL7001
- Manufacturer:
- Amphenol Industrial
6 In stock for delivery within 2 working days
Added
Price Each
€14.14
(exc. VAT)
€17.39
(inc. VAT)
Units | Per unit |
1 - 4 | €14.14 |
5 - 9 | €13.08 |
10 - 24 | €12.39 |
25 + | €11.84 |
- RS Stock No.:
- 811-4289
- Mfr. Part No.:
- BD-02BMMA-LL7001
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Amphenol LTW Standard Size Male Cable Mount Circular Plug Connectors
Amphenol LTW standard size bayonet locking female gender cable mount connectors in male or female contact gender type, durable waterproof cable mount connectors with solder contacts for ease of assembly. Ideal for many harsh outdoor applications that require a rugged and hard wearing panel mount connector, rated to IP67 with a black nylon body and locking nut.
IP67
Operating temperature range -40 to +105°C
Durability 1000 mating cycles
BD types 5A, BU types 2A rating
Solder contacts
2 point bayonet lock
Operating temperature range -40 to +105°C
Durability 1000 mating cycles
BD types 5A, BU types 2A rating
Solder contacts
2 point bayonet lock
Note
BD and BU types refers to the manufacturers part number.
Approvals
UL Recognised
Amphenol LTW Series Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | Ceres |
Voltage Rating | 500 V |
Mating Type | Bayonet |
Housing Material | Nylon |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 811-4289
- Mfr. Part No.:
- BD-02BMMA-LL7001
- Manufacturer:
- Amphenol Industrial