Murrelektronik Circular Connector, 5 Contacts, Bulkhead Mount, M12 Connector, Socket, Male, IP65, IP67, 7000 Series
- RS Stock No.:
- 827-2792
- Mfr. Part No.:
- 7000-13561-9720050
- Manufacturer:
- Murrelektronik Limited
53 In stock for delivery within 2 working days
Added
Price Each
€22.78
(exc. VAT)
€28.02
(inc. VAT)
Units | Per unit |
1 - 4 | €22.78 |
5 - 24 | €21.65 |
25 - 49 | €20.53 |
50 + | €19.36 |
- RS Stock No.:
- 827-2792
- Mfr. Part No.:
- 7000-13561-9720050
- Manufacturer:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Murrelektronik Cable Connector
The Murrelektronik Limited 7000 series 5-contact M12 female bulkhead cable connector has a socket in-line connection. This flange mount connector has a voltage rating of 125VAC/DC and a current rating of up to 4A per contact. This connector features a plug-in mating with a threaded locking mechanism for an easy and secure connection. Its housing is constructed from impact-resistant plastic with A coding and TPE wires at 0.5 meters in length. The 5-wire version connector (brown, white, blue, black, grey) attached wire is multi-stranded of 0.34mm², with PP insulation.
Murrelektronik sensor-Actuator cable assemblies and connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, Fieldbus connector cable assemblies, couplers and tooling from Murrelektronik.
Murrelektronik sensor-Actuator cable assemblies and connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, Fieldbus connector cable assemblies, couplers and tooling from Murrelektronik.
Features and Benefits
Straight body orientation
Screw termination
Easy mating and unmating
Operating temperature ranging between -40°C and 80°C
Outer cable diameter is 1.25mm
Unshielded
Screw termination
Easy mating and unmating
Operating temperature ranging between -40°C and 80°C
Outer cable diameter is 1.25mm
Unshielded
Applications
Machine tools
Manufacturing
Metal cutting
Production lines
Manufacturing
Metal cutting
Production lines
Certifications
EN60529
IP67 rated
IP67 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Bulkhead Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP65, IP67 |
Current Rating | 4.0A |
Series | 7000 |
Body Orientation | Straight |
Coding | A |
Voltage Rating | 125 V |
Mating Type | Plug-In |
Housing Material | Metal |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 827-2792
- Mfr. Part No.:
- 7000-13561-9720050
- Manufacturer:
- Murrelektronik Limited