Hirose Circular Connector, 8 Contacts, Cable Mount, Micro Connector, Socket, Female, HR25 Series
- RS Stock No.:
- 827-8872
- Mfr. Part No.:
- HR25-7TP-8S(72)
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (1 unit)**
€20.36
(exc. VAT)
€25.04
(inc. VAT)
169 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €20.36 |
5 - 9 | €18.31 |
10 - 24 | €16.49 |
25 - 49 | €14.86 |
50 + | €13.89 |
**price indicative
- RS Stock No.:
- 827-8872
- Mfr. Part No.:
- HR25-7TP-8S(72)
- Manufacturer:
- Hirose
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hirose | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | Micro | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
Current Rating | 1.0A | |
Body Orientation | Straight | |
Series | HR25 | |
Mating Type | Screw Lock | |
Shell Size | 7 | |
Housing Material | Brass, Zinc | |
Contact Plating | Gold | |
Contact Material | Bronze | |
Select all | ||
---|---|---|
Manufacturer Hirose | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size Micro | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
Current Rating 1.0A | ||
Body Orientation Straight | ||
Series HR25 | ||
Mating Type Screw Lock | ||
Shell Size 7 | ||
Housing Material Brass, Zinc | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Related links
- Hirose Circular Connector Cable Mount Plug HR25 Series
- Hirose Circular Connector Panel Mount Socket HR25 Series
- Hirose Circular Connector Cable Mount Socket HR25 Series
- Hirose Circular Connector Cable Mount Plug HR25 Series
- Hirose Circular Connector Cable Mount Plug HR25 Series
- Hirose Circular Connector Cable Mount Socket HR25 Series
- Hirose Circular Connector Cable Mount Plug HR25 Series
- Amphenol Industrial Circular Connector Panel Mount Plug, DeepTronica Series