- RS Stock No.:
- 827-8970
- Mfr. Part No.:
- RM15WTPZA-12S(71)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 827-8970
- Mfr. Part No.:
- RM15WTPZA-12S(71)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RM-W Series IP67 Waterproof Threaded Plug
Brought to you by Hirose, this RM-W Series in-line circular connector plug has a very high rate of ingress protection, and is dust tight and waterproof. The connector mates with a threaded screw to ensure a sealed connection, and is also keyed to prevent mis-mating.
This rugged miniaturized connector is available in a right angle variant. Strain reliefs are available separately in the range.
This rugged miniaturized connector is available in a right angle variant. Strain reliefs are available separately in the range.
Features and Benefits
• Free Hanging In-Line Connector
• Silver contact Finish
• Solder Cup Termination
• Silver contact Finish
• Solder Cup Termination
Hirose RM Range
10-way standard (15mm mating face dia.) connectors for video equipment. Consisting of cable or chassis mounting plugs and sockets with metal shells and solder type terminations.
• A rugged miniaturized circular connector
• Gives excellent mechanical and electrical performance
• Gives excellent mechanical and electrical performance
HIROSE 15mm Circular Video Connectors (Threaded)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | RM-W |
Body Orientation | Straight |
Voltage Rating | 350.0 V , 490.0 V |
Shell Size | 15 |
Mating Type | Screw Lock |
Housing Material | Brass, Pliable PVC, Zinc Alloy |
Contact Plating | Silver |
Strain Relief | Yes |
Minimum Operating Temperature | -25°C |
Contact Material | Brass, Copper Alloy, Phosphor Bronze |
Maximum Operating Temperature | +85°C |