Turck Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Female, IP68, IP69K, RKE Series
- RS Stock No.:
- 839-7771
- Mfr. Part No.:
- RKE 57-TR2
- Manufacturer:
- Turck
Temporarily out of stock - back order for despatch 15-07-2024, delivery within 2 working days
Added
Price Each
€39.43
(exc. VAT)
€48.50
(inc. VAT)
Units | Per unit |
1 - 9 | €39.43 |
10 - 24 | €37.46 |
25 + | €35.48 |
- RS Stock No.:
- 839-7771
- Mfr. Part No.:
- RKE 57-TR2
- Manufacturer:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Turck Sensor Connector - RKF Series
Complete and professional range of Turck sensor connectors. RKE, RKF, RKFBV, RKFL, RKFP and RKFV series are available. Turck sensor connectors are available in either Cable, PCB or Panel Mount versions.
Brass
IP67, 68 Rated versions
Cable, Panel or Cable mount versions
IP67, 68 Rated versions
Cable, Panel or Cable mount versions
Turck Minifast Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Body Orientation | Straight |
Series | RKE |
Voltage Rating | 30 V |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Contact Plating | Gold |
Contact Material | Brass |