Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Circular Connectors
Industrial Circular Connectors
Bulgin Circular Connector, 3 Contacts, Rear Mount, Socket, Female, IP68, Standard Buccaneer Series
RS Stock No.:
841-8963
Mfr. Part No.:
PX0709/S/03
Manufacturer:
Bulgin
View this category
26 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€28.77
(exc. VAT)
€35.39
(inc. VAT)
Units
Per unit
1 - 9
€28.77
10 - 49
€26.41
50 - 99
€25.03
100 +
€22.96
RS Stock No.:
841-8963
Mfr. Part No.:
PX0709/S/03
Manufacturer:
Bulgin
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Standard Buccaneer Product Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TN
Panel Plugs and Sockets - Flange
From Bulgin, this panel mount connector boasts extremely good environmental properties when mated or when sealed with cap accessory (ordered separately.)
Approvals
CSA; UL; VDE
Attribute
Value
Number of Contacts
3
Mounting Type
Rear Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
PCB
IP Rating
IP68
Current Rating
12.0A
Body Orientation
Straight
Series
Standard Buccaneer
Voltage Rating
277.0 V
Shell Size
35
Mating Type
Threaded
Housing Material
Polymer
Strain Relief
No
Contact Plating
Nickel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Contact Material
Brass