Phoenix Contact Circular Connector, 4 Contacts, M12 Connector, Male, IP67, SACC Series
- RS Stock No.:
- 857-0434
- Mfr. Part No.:
- 1456514
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 20 units)**
€224.11
(exc. VAT)
€275.66
(inc. VAT)
Temporarily out of stock - back order for despatch 25-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €224.11 | €11.206 |
**price indicative
- RS Stock No.:
- 857-0434
- Mfr. Part No.:
- 1456514
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Number of Contacts | 4 | |
Connector Size | M12 | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | SACC | |
Coding | D | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Number of Contacts 4 | ||
Connector Size M12 | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SACC | ||
Coding D | ||
Related links
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Male SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- RS PRO 175mm LCD Inclinometer