- RS Stock No.:
- 875-2807
- Mfr. Part No.:
- HR43-21WBJ-3PC
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 875-2807
- Mfr. Part No.:
- HR43-21WBJ-3PC
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose HR43 Series Bayonet Lock Water Resistant Connectors
Hirose HR43 series of connectors offer advanced reliability for railway applications and other harsh environments. The cable-mounted plug and panel mount jack allow an in-line connection, with a current handling capacity of 20A per contact. The HR43 range of connectors are constructed of aluminium alloy to allow them to be lightweight and robust, vibration and shock resistant, and featuring a bayonet locking mechanism.
Features and Benefits
3 way connectors
Current rating 20A
Voltage rating 250 V ac/dc
Waterproof rating IP67
Bayonet locking mechanism
100 mating/unmating cycles
Complies to Railway Applications Rolling stock equipment - Shock & vibration tests, Class 2 according to IEC 61373:2010
Current rating 20A
Voltage rating 250 V ac/dc
Waterproof rating IP67
Bayonet locking mechanism
100 mating/unmating cycles
Complies to Railway Applications Rolling stock equipment - Shock & vibration tests, Class 2 according to IEC 61373:2010
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 20.0A |
Body Orientation | Straight |
Series | HR43 |
Voltage Rating | 600.0 V |
Mating Type | Bayonet |
Shell Size | 21 |
Housing Material | Polymer |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 875-2807
- Mfr. Part No.:
- HR43-21WBJ-3PC
- Manufacturer:
- Hirose