- RS Stock No.:
- 912-0737
- Mfr. Part No.:
- UT061823SH
- Manufacturer:
- Souriau Sunbank by Eaton
51 In stock for delivery within 2 working days
Added
Price Each
€32.36
(exc. VAT)
€39.80
(inc. VAT)
Units | Per unit |
1 - 9 | €32.36 |
10 - 24 | €29.72 |
25 + | €27.51 |
- RS Stock No.:
- 912-0737
- Mfr. Part No.:
- UT061823SH
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau UTO Series Plugs
The UTO series of connectors from Souriau offers a wide range of quality multiway connectors available in 8 shell sizes and 8 insert arrangements all interchangeable with the TRIM TRIO UTG AND UTP industrial connector families. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications.
Rugged, robust design ensures high performance in a wide range of climatic conditions
Interchangeable with the TRIM TRIO UTG and UTP industrial connector families
Available in a wide range of shell sizes and insert arrangements
Interchangeable with the TRIM TRIO UTG and UTP industrial connector families
Available in a wide range of shell sizes and insert arrangements
Souriau UTO Series of Receptacles
Specifications
Attribute | Value |
---|---|
Number of Contacts | 23 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 13.0A |
Body Orientation | Straight |
Series | UT0 |
Voltage Rating | 500 V |
Mating Type | Bayonet |
Shell Size | 18 |
Housing Material | Zinc |
Strain Relief | No |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 912-0737
- Mfr. Part No.:
- UT061823SH
- Manufacturer:
- Souriau Sunbank by Eaton