- RS Stock No.:
- 912-0762
- Mfr. Part No.:
- UT0W01210PH6
- Manufacturer:
- Souriau Sunbank by Eaton
21 In stock for delivery within 2 working days
Added
Price Each
€19.18
(exc. VAT)
€23.59
(inc. VAT)
Units | Per unit |
1 - 9 | €19.18 |
10 - 24 | €17.95 |
25 + | €16.86 |
- RS Stock No.:
- 912-0762
- Mfr. Part No.:
- UT0W01210PH6
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau UTO Series Plugs
The UTO series of connectors from Souriau offers a wide range of quality multiway connectors available in 8 shell sizes and 8 insert arrangements all interchangeable with the TRIM TRIO UTG AND UTP industrial connector families. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications.
Rugged, robust design ensures high performance in a wide range of climatic conditions
Interchangeable with the TRIM TRIO UTG and UTP industrial connector families
Available in a wide range of shell sizes and insert arrangements
Interchangeable with the TRIM TRIO UTG and UTP industrial connector families
Available in a wide range of shell sizes and insert arrangements
Souriau UTO Series of Receptacles
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Body Orientation | Straight |
Series | UT0W |
Shell Size | 12 |
Mating Type | Bayonet |
Housing Material | Aluminium |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 912-0762
- Mfr. Part No.:
- UT0W01210PH6
- Manufacturer:
- Souriau Sunbank by Eaton