Bulgin Circular Connector, 8 Contacts, Rear Mount, Miniature Connector, Socket, Female, IP66, IP68, IP69K, Buccaneer
- RS Stock No.:
- 912-5048
- Mfr. Part No.:
- PXP4013/08S
- Manufacturer:
- Bulgin
6 In stock for delivery within 2 working days
Price Each
€14.95
(exc. VAT)
€18.39
(inc. VAT)
Units | Per unit |
---|---|
1 - 14 | €14.95 |
15 - 49 | €14.19 |
50 - 99 | €13.47 |
100 - 249 | €12.72 |
250 + | €11.96 |
- RS Stock No.:
- 912-5048
- Mfr. Part No.:
- PXP4013/08S
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Buccaneer, 4000 Series, Panel Mount Circular Connectors
Bulgin Buccaneer, 4000 series panel connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments. These Bulgin Buccaneer panel mount circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism.
Features and Benefits
Mates with Flex cable versions
Rear Panel Mounting
Contacts supplied separately
IP66, 68 and 69K rated when mated
Rear Panel Mounting
Contacts supplied separately
IP66, 68 and 69K rated when mated
Application Information
Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of the connectors is that they are fully interchangeable with the Bulgin Buccaneer 4000 series circular connectors.
Bulgin Buccanner 4000 Series Harsh Environment Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Rear Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP66, IP68, IP69K |
Current Rating | 5.0 A, 8.0A |
Series | Buccaneer 4000 |
Body Orientation | Straight |
Voltage Rating | 600.0 V |
Shell Size | 20 |
Mating Type | Quick Connect |
Housing Material | Polymer |
Shielded/Unshielded | Unshielded |
Strain Relief | No |
Contact Plating | Gold |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |