Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, 7000 Series
- RS Stock No.:
- 916-3232
- Mfr. Part No.:
- 7000-08631-0000000
- Manufacturer:
- Murrelektronik Limited
19 In stock for delivery within 2 working days
Added
Price Each
€30.22
(exc. VAT)
€37.17
(inc. VAT)
Units | Per unit |
1 - 4 | €30.22 |
5 - 9 | €28.71 |
10 - 49 | €27.17 |
50 + | €24.17 |
- RS Stock No.:
- 916-3232
- Mfr. Part No.:
- 7000-08631-0000000
- Manufacturer:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
Product Details
M8 Field Rewireable Connector
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | 7000 |
Voltage Rating | 30 V |
Coding | A |
Mating Type | Quick Connect |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 916-3232
- Mfr. Part No.:
- 7000-08631-0000000
- Manufacturer:
- Murrelektronik Limited