Login / Register to access your benefits
Recently searched

    Phoenix Contact Circular Connector, 4 + 3 + PE Contacts, Bulkhead Mount, M23 Connector, Socket, Female, IP67, SF Series

    Bulk discount available

    Subtotal (1 unit)**

    €46.33

    (exc. VAT)

    €56.99

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€46.33
    5 - 24€43.45
    25 - 49€40.87
    50 +€34.75

    **price indicative

    RS Stock No.:
    922-6337
    Mfr. Part No.:
    1605622
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Phoenix Contact

    Number of Contacts

    4 + 3 + PE

    Mounting Type

    Bulkhead Mount

    Connector Size

    M23

    Plug/Socket

    Socket

    Contact Gender

    Female

    Termination Method

    Crimp

    IP Rating

    IP67

    Current Rating

    30.0A

    Body Orientation

    Straight

    Series

    SF

    Coding

    N

    Voltage Rating

    630.0 V

    Mating Type

    N Coded

    Shell Size

    M23

    Housing Material

    Copper Zinc Alloy, Die Cast Zinc

    Pole Format

    4 + 3 + PE

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -40°C

    Related links