Phoenix Contact Circular Connector, 5 + PE Contacts, Panel Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 922-6355
- Mfr. Part No.:
- 1605518
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 13-06-2024, delivery within 2 working days
Added
Price Each
€89.98
(exc. VAT)
€110.68
(inc. VAT)
Units | Per unit |
1 - 4 | €89.98 |
5 - 24 | €84.31 |
25 - 49 | €79.37 |
50 + | €71.99 |
- RS Stock No.:
- 922-6355
- Mfr. Part No.:
- 1605518
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M23 Cable Connector, 5+PE
From Phoenix Contact, this M23 connector features a screw-locking thread for secure and stable connection.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 + PE |
Mounting Type | Panel Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 30.0A |
Series | SF |
Body Orientation | Straight |
Coding | N |
Voltage Rating | 630.0 V |
Mating Type | N Coded |
Shell Size | M23 |
Housing Material | Copper Zinc Alloy, Die Cast Zinc |
Pole Format | 5 + PE |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |