MOXA BXP-A100 Industrial Computer 50 W Intel Atom X6425E 2 GHz 8GB 4 Linux, Windows
- RS Stock No.:
- 111-921
- Mfr. Part No.:
- BXP-A100-E4-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,813.66
(exc. VAT)
€2,230.80
(inc. VAT)
- Ready to ship from 03 November 2026
Units | Per unit |
|---|---|
| 1 + | €1,813.66 |
*price indicative
- RS Stock No.:
- 111-921
- Mfr. Part No.:
- BXP-A100-E4-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Processor Type | Intel Atom X6425E | |
| Number of Cores | 4 | |
| Product Type | Industrial Computer | |
| Clock Speed | 2GHz | |
| Series | BXP-A100 | |
| Compatible Operating System | Linux, Windows | |
| IP Rating | IP20 | |
| Port Type | Serial, VGA, Ethernet, USB, HDMI | |
| Number of Card Slots | 2 | |
| Maximum Power Consumption | 50W | |
| Housing Material | Metal | |
| Graphic Output Onboard | Yes | |
| Onboard Memory | 8GB | |
| Type of Memory Onboard | DDR4 | |
| Width | 166mm | |
| Depth | 210mm | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | BSMI, IEC 61000-4-4, IEC 60068-2-64, IEC 61000-4-5, RoHS, IEC 60068-2-2, EN 55032/35, IEC 61000-4-2, IEC 60068-2-27, IEC 61000-4-6, DNV-CG-0339, ISTA 1A, CRoHS, IEC 62368-1, EN 62368-1, UL 62368-1, IEC 60068-2-1, CISPR 32, WEEE, IEC 61000-4-8, UL 62368-1 (CB), IEC 61000-4-3, IEC 60945, FCC Part 15B Class A | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Processor Type Intel Atom X6425E | ||
Number of Cores 4 | ||
Product Type Industrial Computer | ||
Clock Speed 2GHz | ||
Series BXP-A100 | ||
Compatible Operating System Linux, Windows | ||
IP Rating IP20 | ||
Port Type Serial, VGA, Ethernet, USB, HDMI | ||
Number of Card Slots 2 | ||
Maximum Power Consumption 50W | ||
Housing Material Metal | ||
Graphic Output Onboard Yes | ||
Onboard Memory 8GB | ||
Type of Memory Onboard DDR4 | ||
Width 166mm | ||
Depth 210mm | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals BSMI, IEC 61000-4-4, IEC 60068-2-64, IEC 61000-4-5, RoHS, IEC 60068-2-2, EN 55032/35, IEC 61000-4-2, IEC 60068-2-27, IEC 61000-4-6, DNV-CG-0339, ISTA 1A, CRoHS, IEC 62368-1, EN 62368-1, UL 62368-1, IEC 60068-2-1, CISPR 32, WEEE, IEC 61000-4-8, UL 62368-1 (CB), IEC 61000-4-3, IEC 60945, FCC Part 15B Class A | ||
Maximum Operating Temperature 60°C | ||
Related links
- MOXA BXP-A100 Industrial Computer 50 W Intel Atom X6425E 2 GHz 8GB 4 Linux, Windows
- MOXA BXP-A100 Industrial Computer 50 W Intel Atom X6425E 2 GHz 8GB 4 Windows, Linux
- MOXA DRP-A100 Industrial Computer 50 W Intel Atom X6425E Processor 2 GHz 8GB 4 Linux, Windows
- MOXA DRP-A100 Industrial Computer 50 W Intel Atom X6425E Processor 2 GHz 8GB 4 Windows, Linux
- MOXA BXP-A100 Industrial Computer 50 W Intel Atom X6211E 1.3 GHz 8GB 2 Linux, Windows
- MOXA BXP-A100 Industrial Computer 50 W Intel Atom X6211E 1.3 GHz 8GB 2 Windows, Linux
- MOXA BXP-C100 Industrial Computer 90 W Intel Core i5-1145G7E 2.6 GHz 8GB 4 Linux, Windows
- MOXA DRP-A100 Industrial Computer 50 W Intel Atom X6211E Processor 1.3 GHz 8GB 2 Linux, Windows
