MOXA BXP-A100, Industrial Computer, 50W, Intel Atom 2 GHz, 8 GB, 4 Windows
- RS Stock No.:
- 111-979
- Mfr. Part No.:
- BXP-A100-E4-2L3C-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,017.93
(exc. VAT)
€2,482.05
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,017.93 |
*price indicative
- RS Stock No.:
- 111-979
- Mfr. Part No.:
- BXP-A100-E4-2L3C-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Cores | 4 | |
| Processor Type | Intel Atom | |
| Clock Speed | 2 GHz | |
| Series | BXP-A100 | |
| Compatible Operating System | Linux, Windows | |
| IP Rating | IP20 | |
| Supply Voltage | 12/24 V dc | |
| Dimensions | 210 x 166 x 65.5 mm | |
| Port Type | HDMI, LAN, Serial, USB, VGA | |
| Maximum Power Consumption | 50W | |
| Onboard Memory | 8 GB | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Cores 4 | ||
Processor Type Intel Atom | ||
Clock Speed 2 GHz | ||
Series BXP-A100 | ||
Compatible Operating System Linux, Windows | ||
IP Rating IP20 | ||
Supply Voltage 12/24 V dc | ||
Dimensions 210 x 166 x 65.5 mm | ||
Port Type HDMI, LAN, Serial, USB, VGA | ||
Maximum Power Consumption 50W | ||
Onboard Memory 8 GB | ||
- COO (Country of Origin):
- TW
The Moxa Wall mount computers come with 4 digital inputs, and 4 digital outputs. The communication interfaces are located on the front and rear sides of the product, enabling easy access and expansion for industrial applications. A dual storage design that includes CFast and SD slots enables easy storage expansion. The unique battery fastener cover design for the battery slot secures the battery in place and ensures stability in all operating environments.
Box type computer with fanless design
Intel Atom X Series processor
1 x Cfast and 1 x SD storage slots
4 LAN port and 5 Serial port
Compact size to fit most field applications
Intel Atom X Series processor
1 x Cfast and 1 x SD storage slots
4 LAN port and 5 Serial port
Compact size to fit most field applications
